Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 558-648
- Mfr. Part No.:
- 1340897
- Brand:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
MYR3,430.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR3,430.40 | MYR0.858 |
*price indicative
- RS Stock No.:
- 558-648
- Mfr. Part No.:
- 1340897
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3HC-MP-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3HC-MP-M | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-quality crimp contact designed for reliable electrical connections in a variety of applications. Crafted from a robust copper alloy with a tin surface finish, this component ensures excellent conductivity and durability. Its precision engineering allows for a stripping length of 4.5 mm, offering versatility across different conductor cross-sections. As part of the D3HC-MP-M product family, it meets rigorous industry standards and is suitable for environments that demand high performance and environmental compliance. With a nominal current rating of 8 A, this crimp contact is the perfect choice for reliable use in both commercial and industrial settings.
Designed for easy and secure installation
Offers excellent conductivity due to high-quality materials
Hot-dip tin-plated for enhanced surface characteristics
Minimum order quantity ensures sufficient supply for larger projects
Environmentally compliant, adhering to China RoHS and EU REACH standards
Versatile conductor cross sections cater to various wiring needs
Lightweight design aids in easier handling and application
Offers excellent conductivity due to high-quality materials
Hot-dip tin-plated for enhanced surface characteristics
Minimum order quantity ensures sufficient supply for larger projects
Environmentally compliant, adhering to China RoHS and EU REACH standards
Versatile conductor cross sections cater to various wiring needs
Lightweight design aids in easier handling and application
Related links
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact MSTBC 2.5/24-STZ-5.08 Series PCB Terminal Block 5.08mm Pitch, Crimp Termination

