Phoenix Contact 2L-M-SN-R, 25-2, D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 556-573
- Mfr. Part No.:
- 1340899
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
MYR3,430.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,430.40 | MYR0.858 |
*price indicative
- RS Stock No.:
- 556-573
- Mfr. Part No.:
- 1340899
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | 2L-M-SN-R, 25-2, D3HC-MP 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series 2L-M-SN-R, 25-2, D3HC-MP 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact from the D3HC-MP-M series is engineered for reliability and performance. Designed for a nominal current capacity of 8 A, it is perfect for various electronic applications, ensuring secure and efficient connections. The product boasts a robust tin contact surface that enhances conductivity while providing excellent durability. With a meticulous attention to detail, the crimp contact offers an optimal stripping length, making installations straightforward and efficient. Its compatibility with conductor cross sections of AWG 16 to 14 expands its utility across multiple configurations, while it adheres to stringent environmental standards, reinforcing its suitability for conscious consumers. Ideal for adept electricians and engineers, this crimp contact streamlines your workflow without compromising on quality or safety.
Designed to deliver optimal conductivity with a tin contact surface
Supports a wide range of conductor cross sections for versatile applications
Features a precise stripping length for easy and efficient installation
Manufactured with high-quality copper alloy for outstanding performance
Meets EU RoHS and China RoHS compliance for environmental safety
Packaged in a unit of 4,000 pieces for bulk purchasing convenience
Hot-dip tin-plated surface ensures a robust and lasting connection
Non-returnable product, tailored specifically for custom orders
Supports a wide range of conductor cross sections for versatile applications
Features a precise stripping length for easy and efficient installation
Manufactured with high-quality copper alloy for outstanding performance
Meets EU RoHS and China RoHS compliance for environmental safety
Packaged in a unit of 4,000 pieces for bulk purchasing convenience
Hot-dip tin-plated surface ensures a robust and lasting connection
Non-returnable product, tailored specifically for custom orders
Related links
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- JST LEA Series Right Angle PCB Socket 1-Row Crimp Termination
- HENSEL ENYFLEX Distribution Board
- Microchip Temperature Transducer Surface Mount SMBus 8 Pins
- Microchip Temperature Converter Surface Mount SMBus 8 Pins

