Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 487-767
- Mfr. Part No.:
- 1340363
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR227.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR227.64 | MYR1.138 |
*price indicative
- RS Stock No.:
- 487-767
- Mfr. Part No.:
- 1340363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3PC-MP-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3PC-MP-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is tailored for robust performance, making it an essential component for reliable electrical connections. Engineered as part of the D3PC-MP-F product family, it features a pioneering design that ensures optimal conductivity and durability in demanding applications. With a nominal current rating of 6 A, this connector supports a wide range of conductor sizes, offering versatility and ease of use in various wiring setups. The product is further enhanced with a hot-dip tin-plated surface, providing exceptional corrosion resistance and longevity. Ideal for both professional settings and DIY projects, this crimp contact meets stringent quality standards and is made to order, ensuring you receive precisely what you need for your electrical tasks.
Designed for easy and secure crimping, ensuring a solid electrical connection
Versatile conductor compatibility allows for extensive application across different projects
Lightweight construction aids in efficient setup and handling
Eco-friendly materials comply with EU RoHS, promoting sustainable practices
Manufactured to high standards, assuring consistency and quality in every piece
Optimised for use in environments requiring reliable and long-lasting connections
Versatile conductor compatibility allows for extensive application across different projects
Lightweight construction aids in efficient setup and handling
Eco-friendly materials comply with EU RoHS, promoting sustainable practices
Manufactured to high standards, assuring consistency and quality in every piece
Optimised for use in environments requiring reliable and long-lasting connections
Related links
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact MKDSP 95/..-F Series PCB Terminal Block Wave Soldering Screw Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination

