Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block, 20 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 5 units)*

MYR11,935.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR11,935.55MYR2,387.11

*price indicative

RS Stock No.:
557-599
Mfr. Part No.:
1841869
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Pitch

20mm

Current

232A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

3AWG

Orientation

0°

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Length

44mm

Standards/Approvals

cULus, DIN VDE 0276-603, IEC 60-1, IEC 60-2, IEC 60512-3-1, IEC 60664-1, IEC 60947-7-4, UL 94 V0, VDE

Width

72mm

Series

MKDSP 95/.-F

COO (Country of Origin):
SK
The Phoenix Contact printed circuit board terminal is designed to meet the demands of modern electrical connections with outstanding performance and reliability. The MKDSP 95/2-20,0-F model ensures optimal conductivity and efficiency in various applications, providing a secure and robust connection method. Engineered for a nominal current of 232 A and a rated voltage of up to 1000 V, this terminal block accommodates a versatile range of conductor sizes, making it a perfect choice for professionals seeking durability and consistency. Boasting an innovative screw connection with tension sleeve, this device enhances user convenience and simplifies the installation process. Its thoughtfully designed specifications ensure that it meets rigorous safety and industry standards while being user-friendly.

Designed for flexibility with compatibility across multiple conductor sizes

Enables quick testing with an integrated test option for enhanced maintenance

Features a protective guide to prevent incorrect conductor insertion

Constructed to minimise temperature rise, thereby enhancing performance under load

Roster of approvals signifies compliance with international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy