Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 557-725
- Mfr. Part No.:
- 1340361
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR227.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR227.64 | MYR1.138 |
*price indicative
- RS Stock No.:
- 557-725
- Mfr. Part No.:
- 1340361
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3PC-MP-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3PC-MP-F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact is designed to deliver high performance and reliability in electrical connections. Combining advanced engineering with a robust construction, it serves a crucial role in various applications. The crimp contact features a tin-plated surface, providing excellent conductivity and durability. Its innovative design allows for effortless integration with a variety of conductor sizes, making it a versatile option for professionals requiring dependable connectivity. Enhanced with compliance to European environmental standards, this product not only meets quality expectations but also contributes to sustainability efforts, ensuring a responsible choice for your projects.
Built for a nominal current capacity of 6 A
Features a stripping length designed for optimal performance
Compatible with conductor cross sections AWG 24 to 20
Constructed with high-quality copper alloy for superior conductivity
Tin surface characteristics ensure longevity and reliability
Exceeds EU RoHS substance requirements, reinforcing environmental compliance
Hot-dip tin-plating enhances resistance to oxidation and wear
Ideal for a wide range of industrial applications and settings
Features a stripping length designed for optimal performance
Compatible with conductor cross sections AWG 24 to 20
Constructed with high-quality copper alloy for superior conductivity
Tin surface characteristics ensure longevity and reliability
Exceeds EU RoHS substance requirements, reinforcing environmental compliance
Hot-dip tin-plating enhances resistance to oxidation and wear
Ideal for a wide range of industrial applications and settings
Related links
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact MKDSP 95/..-F Series PCB Terminal Block Wave Soldering Screw Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination

