Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination

Subtotal (1 pack of 200 units)*

MYR227.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR227.64MYR1.138

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
558-080
Mfr. Part No.:
1340370
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact crimp contact is designed for efficient connectivity within various electrical applications. Engineered with precision, it belongs to the D3HC-MP-M series, ensuring reliable performance and compatibility. Crafted to handle nominal currents up to 8 A, this component features a tin-plated surface finish for enhanced corrosion resistance and longevity. With user-friendly specifications such as a 4.5 mm stripping length, it caters to a range of conductor sizes, making it an ideal solution for various wiring needs. Notably, the product is compliant with EU RoHS substance requirements, assuring users of its environmentally responsible design. Perfectly suited for professional installations, this crimp contact stands out for its robust build quality and dependable functionality, making it a must-have for your toolkit.

Tin surface finish enhances durability and resistance to environmental factors
Compatible with a range of conductor sizes for flexible applications
Designed for easy and efficient crimping without compromise on reliability
Environmentally compliant, meeting important industry standards
Offers consistent performance with minimal maintenance requirements
Lightweight design facilitates easier handling and installation

Related links