Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination

Subtotal (1 pack of 200 units)*

MYR227.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR227.64MYR1.138

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
558-078
Mfr. Part No.:
1340367
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Method

Crimp

Series

D3HC-MP-M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact crimp contact is an essential component designed for reliable and efficient electrical connections. Crafted to suit conductor cross sections from AWG 28 to 24, the device ensures a secure fit through its precise stripping length of 4.5 mm. Its hot-dip tin-plated surface not only enhances conductivity but also offers excellent corrosion resistance, making it suitable for a range of applications. With a nominal current rating of 4 A, this product guarantees optimal performance. Manufactured with care in China, it adheres to the highest standards of quality and compliance, fulfilling EU RoHS substance requirements without exemptions. This part is made to order, ensuring that it meets your specific needs while being non-returnable, which speaks to its tailored design.

Designed for high-performance electrical connections
Features a secure crimping mechanism for dependable use
Constructed with environmentally friendly materials to ensure compliance
Hot-dip tin plating enhances the durability and longevity of the product
Manufactured to meet stringent safety and quality standards
Ideal for a variety of applications requiring robust electrical contacts
Optimised for efficiency with precise stripping length specifications

Related links