Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- RS Stock No.:
- 557-729
- Mfr. Part No.:
- 1340887
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 4000 units)*
MYR3,430.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,430.40 | MYR0.858 |
*price indicative
- RS Stock No.:
- 557-729
- Mfr. Part No.:
- 1340887
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Method | Crimp | |
| Series | D3PC-MP-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Method Crimp | ||
Series D3PC-MP-F | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact from the D3PC-MP-F series is designed for reliable connectivity in various applications. Boasting a nominal current rating of 6 A, it ensures efficient power transfer. Ideal for use in electronics, the product features a hot-dip tin-plated contact surface that enhances durability and resistance to corrosion. With its robust construction, this crimp contact delivers consistent performance, making it suitable for both industrial and commercial environments. The wire stripping length of 4.5 mm optimises ease of installation, allowing for quick and efficient assembly. This contact is an essential component for engineers seeking reliable and high-quality connection solutions.
Designed for efficient connectivity across various applications
Features a hot-dip tin-plated surface for added durability
Optimises installation processes with a convenient stripping length
Resistant to corrosion for prolonged product lifespan
Manufactured to meet rigorous electrical and environmental standards
Features a hot-dip tin-plated surface for added durability
Optimises installation processes with a convenient stripping length
Resistant to corrosion for prolonged product lifespan
Manufactured to meet rigorous electrical and environmental standards
Related links
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-F-SN-R D3PC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block, Crimp Termination
- Phoenix Contact 2L-M-SN-R D3HC-MP 1 Series PCB Terminal Block, Crimp Termination
- Phoenix Contact MKDSP 95/..-F Series PCB Terminal Block Wave Soldering Screw Termination
- Phoenix Contact 2 2 Way Pluggable Terminal Block Latching 1337548
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCB Terminal Block 2.54mm Pitch 2-Row, Crimp Termination

