Phoenix Contact VDFK 6/K-DP Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Screw, 1 Row
- RS Stock No.:
- 557-407
- Mfr. Part No.:
- 0711043
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-407
- Mfr. Part No.:
- 0711043
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 50V | |
| Length | 30.2mm | |
| Width | 1mm | |
| Series | VDFK 6/K-DP | |
| Standards/Approvals | CSA, IEC 60947-7-1:2009-04, cULus Recognised, KEMA-KEUR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 50V | ||
Length 30.2mm | ||
Width 1mm | ||
Series VDFK 6/K-DP | ||
Standards/Approvals CSA, IEC 60947-7-1:2009-04, cULus Recognised, KEMA-KEUR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through terminal block designed to ensure reliable connections in various electrical applications. With its robust construction and screw connection method, this terminal block guarantees secure and efficient conductor connections, making it an essential component in control cabinets and automation systems. Featuring a grey insulating housing, it is crafted for both functionality and safety, ensuring touch-proof operation. Whether used in commercial or industrial settings, this terminal block meets stringent safety and performance standards, providing peace of mind to engineers and installers alike.
Constructed with a touch proof insulating housing for enhanced safety
Facilitates easy installation with either a plastic knurled nut or a quick mounting wedge
Allows for grouping of terminal blocks to optimise space and organisation
Includes optional spacer plates to increase clearances and creepage distances
Features strain relief options that can be snapped on for better cable management
Contains a universal screw connection with screw locking for secure conductor attachment
Built to withstand overvoltage and pollution categories ensuring durability in harsh environments
Related links
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact VDFK 6/K GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 4/K-DP Series Pluggable Terminal Block 10 mm Pitch 0709220
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact VDFK 6 GNYE Series 0° Feed Through Terminal Block 10 mm Pitch, 1 Row
- Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact VDFK Series Panel Feed Through Terminal Plug 10 mm Pitch, 1 Row
- Phoenix Contact VDFK 6 Series Terminal Block 10mm² Wire, 41A Screw
