Phoenix Contact DFK/DP-4 Series Pluggable Terminal Block, 2-Contact, 6 mm Pitch, Screw, 1 Row
- RS Stock No.:
- 556-142
- Mfr. Part No.:
- 0708616
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-142
- Mfr. Part No.:
- 0708616
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | DFK/DP-4 | |
| Width | 6.15mm | |
| Length | 39.5mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19900730, IEC 60947-7-1:2009-04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 6mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series DFK/DP-4 | ||
Width 6.15mm | ||
Length 39.5mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19900730, IEC 60947-7-1:2009-04 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact panel feed-through terminal block is engineered for superior functionality and reliability in electrical connections. Designed to accommodate various conductor types, it offers a robust screw connection with a tension sleeve, ensuring a secure grip. Its compact design allows for efficient space utilisation, while the dual connectivity facilitates the connection of two conductors of the same cross-section. The terminal block's striking grey colour blends seamlessly into any industrial environment, while its advanced insulation properties guarantee performance under demanding conditions. Ideal for both professional and industrial applications, this terminal block underscores innovation, safety, and durability, making it a vital component for modern electrical installations.
Provides tool free snap in mounting for effortless installation
Utilises a well known connection principle for global compatibility
Allows for both rigid and flexible conductor connections
Features a low temperature rise due to maximum contact force
Accommodates a wide range of conductor cross sections for versatility
Backed by industry standard approvals for peace of mind
Includes a stripping length specification for ease of use
Related links
- Phoenix Contact DFK/DP Series Pluggable Terminal Block 6 mm Pitch 1 Row
- Phoenix Contact DFK 4 Series Pluggable Terminal Block 6 mm Pitch 0708357
- Phoenix Contact VDFK 4-DP Series Pluggable Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
