Phoenix Contact TW Series Panel Feed Through Terminal Plug, 12-Contact, 26 mm Pitch, Panel, 1 Row

Subtotal (1 pack of 5 units)*

MYR5,274.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,274.27MYR1,054.854

*price indicative

RS Stock No.:
556-740
Mfr. Part No.:
1708757
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Feed Through Terminal Plug

Number of Contacts

12

Pitch

26mm

Current

232A

Number of Rows

1

Mount Type

Panel

Housing Material

Polyamide

Minimum Wire Size mm²

25mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

3AWG

Orientation

0°

Colour

Grey

Voltage

1kV

Width

175mm

Series

TW

Standards/Approvals

cULus Recognised, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-1:2009-04, VDE

Length

120.05mm

COO (Country of Origin):
PL
The Phoenix Contact panel feed-through terminal block designed to streamline connections within demanding electrical applications. This innovative product enhances efficiency through its user-friendly T-LOX knee lever connection method, allowing for quick and tool-free installations. Crafted with high-performance materials and robust electrical specifications, the terminal block supports significant load currents while ensuring long-term reliability. Its compact design not only optimises space but also simplifies conductor routing, making it ideal for both professional installations and routine upgrades. Designed with features that prioritise safety and compliance, this panel feed-through terminal block is an essential component for operating effectively in diverse environments.

Lever actuation promotes swift and seamless connections

Defined contact force maintains stable long term connections

90° open clamping space facilitates easy conductor access

Effortless installation on housing walls using a fixing wedge

Compatible with a variety of conductor sizes expanding usability

Built to withstand demanding environmental conditions

Meets rigorous safety standards for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy