Phoenix Contact TW Series Panel Feed Through Terminal Plug, 6-Contact, 20 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 556-374
- Mfr. Part No.:
- 1708751
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR32,767.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR32,767.46 | MYR6,553.492 |
*price indicative
- RS Stock No.:
- 556-374
- Mfr. Part No.:
- 1708751
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Panel Feed Through Terminal Plug | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Mount Type | Panel | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Orientation | 0° | |
| Wire Connection Method | T Lox Knee Lever Connection Cable Lug Connection | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 138mm | |
| Length | 46mm | |
| Standards/Approvals | cULus, IEC 60947-7-1:2009-04, VDE | |
| Series | TW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Panel Feed Through Terminal Plug | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Current 15A | ||
Mount Type Panel | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 50mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 1AWG | ||
Orientation 0° | ||
Wire Connection Method T Lox Knee Lever Connection Cable Lug Connection | ||
Colour Grey | ||
Voltage 1kV | ||
Width 138mm | ||
Length 46mm | ||
Standards/Approvals cULus, IEC 60947-7-1:2009-04, VDE | ||
Series TW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through terminal block is engineered for efficient and reliable connectivity in high-load environments. With its innovative T-LOX knee lever connection method, this terminal block simplifies the installation process while ensuring a secure connection for large conductors. Designed to handle nominal currents of up to 150 A, it supports various cable lug configurations with a versatile design that accommodates multiple conductor sizes and types. The grey housing is crafted from durable insulating material, providing resilience against harsh conditions while maintaining optimal performance. Ideal for applications where space is at a premium, this terminal block boasts a compact width of just 138 mm, making it suitable for various installation scenarios.
Lever actuation provides a quick, tool-free connection
Compact design enhances installation flexibility in confined spaces
Defined contact force guarantees stable long-term connections
Optimised clamping space allows for convenient conductor adjustments
Tested for high standards in pull-out and temperature-rise performance
Compliant with international standards for safety and material properties
Environmentally friendly design meets both EU RoHS and REACH regulations
Related links
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 20 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series Panel Feed Through Terminal Plug 26 mm Pitch 1 Row
- Phoenix Contact TW Series PCB Terminal Block 26 mm Pitch 1 Row
- Phoenix Contact TW 50/5-CL Series PCB Terminal Block 20 mm Pitch, 1 Row
- Phoenix Contact PWO Series Feed Through Terminal Block 12.1 mm Pitch 1 Row
- Phoenix Contact DD32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 2 Row Crimp
- Phoenix Contact TW 50/3-CL Series Feed Through Terminal Block 10mm² 15A
