Phoenix Contact 5/..-V, PT 1 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Wave Soldering, 1-Row, Screw Termination

Subtotal (1 pack of 100 units)*

MYR595.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR595.14MYR5.951

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
556-454
Mfr. Part No.:
1935349
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Mounting Type

Wave Soldering

Termination Method

Screw

Series

5/..-V, PT 1

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal block is designed to provide robust and reliable connectivity solutions in various applications. Featuring a nominal current capacity of 17.5 A and a rated voltage of 400 V, this terminal block is built to accommodate diverse wiring requirements. The innovative screw connection with wire protector ensures secure and efficient conductor connections, making it an ideal choice for industry professionals seeking quality and performance. The compact design allows for easy integration into your systems, while the sturdy materials used enhance durability and compliance with international standards. This product stands out for its versatility, enabling connection of multiple conductors and supporting various cross-section sizes. With its easy mounting via wave soldering, this terminal block is engineered to simplify circuitry assembly and enhance overall operational efficiency.

Compact design enhances integration into electronic circuits
Accommodates multiple conductor types to suit various applications
Meets stringent international compliance standards for safety and reliability
Low temperature rise characteristic ensures optimal performance
Robust materials contribute to long-lasting functionality
Supports diverse wiring configurations, reducing installation time
User-friendly mounting process streamlines assembly efforts
Environmentally friendly design adheres to RoHS regulations

Related links