Phoenix Contact SMKDS 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-520
- Mfr. Part No.:
- 1713024
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR847.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR847.89 | MYR8.479 |
*price indicative
- RS Stock No.:
- 535-520
- Mfr. Part No.:
- 1713024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 55° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | CSA: 13631, cULus Recognised: E60425-19870331, VDE: 40055394 | |
| Width | 1mm | |
| Length | 15.68mm | |
| Series | SMKDS 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 55° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals CSA: 13631, cULus Recognised: E60425-19870331, VDE: 40055394 | ||
Width 1mm | ||
Length 15.68mm | ||
Series SMKDS 3 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed to facilitate efficient and reliable connections in electronic applications. The SMKDS 3/2 model offers exceptional performance, boasting a nominal current rating of 24 A and a rated voltage of 400 V. Engineered with precision, this terminal block can be aligned to create various configurations, ensuring versatile installation options. Its easy-to-use screw connection method with a tension sleeve allows for secure conductor connections while reducing the risk of incorrect installation. The compact design, paired with a green housing, seamlessly integrates into control cabinets or PCBs, making it an ideal choice for a broad range of industrial applications.
Green housing provides visual identification while meeting safety standards
Low temperature rise assures maximum performance during operation
Wave soldering mounting type enables efficient assembly processes
RoHS compliant materials promote environmental sustainability
Related links
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1713066
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 3/3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact 5 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
