Phoenix Contact PCB Terminal Block, 2-Contact, 9.52mm Pitch, Wave Soldering, 1-Row, Plug In, Screw Termination
- RS Stock No.:
- 535-380
- Mfr. Part No.:
- 1720017
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR720.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR720.00 | MYR14.40 |
*price indicative
- RS Stock No.:
- 535-380
- Mfr. Part No.:
- 1720017
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 9.52mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Plug In, Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 9.52mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Plug In, Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed to deliver exceptional performance in a compact form factor, making it ideal for a variety of applications. Built with a nominal current of 32 A and a rated voltage of 1000 V, it ensures reliability and safety in electrical connections. The unique features of this product include its screw connection with tension sleeve, which provides a robust mechanical and electrical link. The module accommodates multiple configurations with a pitch of 9.52 mm, allowing for flexibility in board layouts. Its design not only meets strict industry standards but also offers a combination of practicality and user-friendly mounting options.
Complies with EU RoHS regulations, ensuring environmental friendliness
Allows for a safe conductor connection by adhering to defined tightening torques
Equipped with a slotted screw head for simple installation and maintenance
Allows for a safe conductor connection by adhering to defined tightening torques
Equipped with a slotted screw head for simple installation and maintenance
Related links
- Phoenix Contact PCB Terminal Block 9.52mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52mm Pitch 1-Row, Screw Termination
- Wurth Elektronik 2509 Series PCB Terminal Block 9.52mm Pitch 1-Row, Solder Termination
- Phoenix Contact PCB Terminal Block 3.81mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 6.35mm Pitch 1-Row Screw Termination

