Phoenix Contact GSMKDSN 1 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-069
- Mfr. Part No.:
- 1718634
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 520-069
- Mfr. Part No.:
- 1718634
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 12mm | |
| Width | 38.1mm | |
| Standards/Approvals | IEC 60999-1:1999-11, CSA, cULus, IEC 60068-2-6:2007-12, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, VDE, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04 | |
| Series | GSMKDSN 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 63V | ||
Length 12mm | ||
Width 38.1mm | ||
Standards/Approvals IEC 60999-1:1999-11, CSA, cULus, IEC 60068-2-6:2007-12, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, VDE, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04 | ||
Series GSMKDSN 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H Series PCB Terminal Block 7.62 mm Pitch 1 Row
