Phoenix Contact FRONT 4-H Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-725
- Mfr. Part No.:
- 1703212
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR4,608.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,608.57 | MYR460.857 |
*price indicative
- RS Stock No.:
- 535-725
- Mfr. Part No.:
- 1703212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 26mm | |
| Series | FRONT 4-H | |
| Width | 40.62mm | |
| Standards/Approvals | CSA (ID:13631), cULus Recognised (ID:E60425-19860303), UL 94 V0, IEC 60998-2-1:1990-04, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, DNV GL (ID:TAE00001EV) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 63V | ||
Length 26mm | ||
Series FRONT 4-H | ||
Width 40.62mm | ||
Standards/Approvals CSA (ID:13631), cULus Recognised (ID:E60425-19860303), UL 94 V0, IEC 60998-2-1:1990-04, IEC 60664-1:2007-04, EN 60695-2-13, EN 60695-2-12, DNV GL (ID:TAE00001EV) | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB terminal block, engineered to adhere to the highest standards of efficiency and reliability, showcases robust construction for various applications. Designed with a nominal current of 32 A and rated voltage of 630 V, it ensures stable performance in complex circuits. The front screw connection method facilitates easy wiring, while the wave soldering mounting type simplifies assembly. The linchpin of this terminal block's design is its exceptional pin layout, allowing for seamless integration into PCBs. With a compact design featuring a pitch of just 7.62 mm, it delivers versatility without compromising the space.
Constructed from high quality materials that support longevity and durability
Provides low temperature rise thanks to optimal contact force
Designed to connect dual conductors efficiently for enhanced functionality
Related links
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
