Phoenix Contact UW Series Panel Feed Through Terminal Plug, 1-Contact, 25 mm Pitch, Cable, 1 Row
- RS Stock No.:
- 499-221
- Mfr. Part No.:
- 1713243
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR9,141.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR9,141.49 | MYR914.149 |
*price indicative
- RS Stock No.:
- 499-221
- Mfr. Part No.:
- 1713243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Feed Through Terminal Plug | |
| Number of Contacts | 1 | |
| Pitch | 25mm | |
| Current | 232A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 95mm² | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | UW | |
| Standards/Approvals | VDE approval, IEC 60947-7-1:2009-04, IEC 60947-1:2007-06 + A1:2010-12, cULus Recognised | |
| Width | 25mm | |
| Length | 49.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Feed Through Terminal Plug | ||
Number of Contacts 1 | ||
Pitch 25mm | ||
Current 232A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 95mm² | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series UW | ||
Standards/Approvals VDE approval, IEC 60947-7-1:2009-04, IEC 60947-1:2007-06 + A1:2010-12, cULus Recognised | ||
Width 25mm | ||
Length 49.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel feed-through terminal block designed for high-performance electrical connections. Offering versatility with its screw connection method and cable lug attachment, this terminal block is suitable for a wide array of applications. It boasts a compact design, measuring 25 mm in width, while supporting an impressive nominal current of 232 A. This product is engineered for optimal thermal performance and mechanical stability, ensuring reliability even in demanding environments.
Manufactured from high-quality materials for durability
Features automatic panel thickness compensation for enhanced versatility
Facilitates easy maintenance with a screwable flange for added stability
Complies with safety standards to ensure operator safety during installation
Related links
- Phoenix Contact UW Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch 1 Row
- Phoenix Contact UW 4 Series Panel Feed Through Terminal Plug 8.1 mm Pitch 3073306
- Phoenix Contact UWV Series Panel Feed Through Terminal Plug 25 mm Pitch, Cable
- Phoenix Contact UW 25 Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 25/S Series 0° Panel Feed Through Terminal Plug 15.1 mm Pitch, 1 Row
- Phoenix Contact UW 10/S Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
- Phoenix Contact UW 10 Series 0° Panel Feed Through Terminal Plug 10.1 mm Pitch, 1 Row
