Phoenix Contact UW 25/S Series 0° Panel Feed Through Terminal Plug, 2 Contact(s), 15.1 mm Pitch, 1 Row

Subtotal (1 pack of 25 units)*

MYR1,178.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR47.143MYR1,178.58

*price indicative

RS Stock No.:
284-1429
Mfr. Part No.:
3073377
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Feed Through Terminal Plug

Series

UW 25/S

Pitch

15.1mm

Current

101A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

0°

Standards/Approvals

CHINA RoHS, cULus Recognised, IEC 60068-2-6:2007-12, IEC 60664-1:2007-04, IEC 60695-2-11:2000-10

Voltage

630V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact Panel feed through Terminal Block is built on a well known connection principle, enabling its universal use worldwide. Its design ensures a low temperature rise, attributed to the application of maximum contact force.

RoHS compliant

Tool free snap in principle

Easy mounting on the device panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy