Phoenix Contact DD31H Series PCB Connector, 6-Contact, 3.81 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

MYR357.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR357.20MYR7.144

*price indicative

RS Stock No.:
492-870
Mfr. Part No.:
1340708
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Mount Type

Snap-in

Connector Gender

Female

Termination Type

Crimp

Colour

Black

Voltage

160V

Series

DD31H

Width

25.57mm

Length

33.6mm

Standards/Approvals

IEC 60512-1-1:2002-02, IEC 60512-5-1:2002-02, DIN EN 61984, IEC 60512-1-2:2002-02, UL Recognised Approval ID: E118976-20240617, IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60512-13-2:2006-02, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-13-5:2006-02

Depth

17.78mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector redefines connection ease while ensuring reliability in compact applications. Designed for crimped conductors, this versatile connector offers an intuitive interface that promotes quick and secure assembly, making it ideal for applications with space constraints. The housing, crafted in sleek black, houses a robust design featuring 6 positions and a pitch of 3.81 mm, facilitating high packing density without compromising on performance. Its exceptional current and voltage ratings make the connector suitable for diverse environments, ensuring dependable functionality even under demanding conditions. Experience seamless integration with confidence, thanks to the snap-in locking mechanism that prevents accidental disconnection. This connector is the go-to choice for industries requiring both high efficiency and compact design.

Compact size suitable for tight spaces

Snap-in locking design boosts connection reliability

Double-row contact layout enhances packing density

Universal compatibility with crimped conductors

Quick assembly reduces installation time

High current rating ensures dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy