Phoenix Contact DD31H Series Panel Feed Through Terminal Plug, 10-Contact, 3.81mm Pitch, Snap-In, 1-Row, Crimp
- RS Stock No.:
- 492-868
- Mfr. Part No.:
- 1340662
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR639.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR639.10 | MYR12.782 |
*price indicative
- RS Stock No.:
- 492-868
- Mfr. Part No.:
- 1340662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Snap-In | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | DD31H | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Snap-In | ||
Gender Female | ||
Termination Method Crimp | ||
Series DD31H | ||
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through connector is expertly designed for efficient and reliable connections in various applications. With a compact footprint, it seamlessly integrates into tight spaces while providing a robust electrical performance. The connector features a crimp connection method, ensuring that straining and flexing do not compromise the integrity of the connection. The device is constructed with a black PBT housing and tin-plated contact surfaces, enhancing both durability and conductivity. Ideal for high-density installations, it supports a nominal current of 8 A and operates under rated voltages up to 160 V, making it suitable for demanding electrical environments. Furthermore, the snap-in locking mechanism provides a secure fit, preventing accidental disconnections in field settings. With its intuitive design and high compatibility with crimp contacts, this product is an excellent choice for users looking to optimise their connectivity solutions.
Compact design allows for high packing density in limited space
Intuitive locking mechanism ensures dependable connection
Crimp connection method facilitates quick and efficient assembly
Constructed from durable materials for long-lasting performance
Black housing optimally complements a variety of installations
Compatible with a range of conductor cross sections for versatility
Meets rigorous testing standards for reliability in demanding conditions
Intuitive locking mechanism ensures dependable connection
Crimp connection method facilitates quick and efficient assembly
Constructed from durable materials for long-lasting performance
Black housing optimally complements a variety of installations
Compatible with a range of conductor cross sections for versatility
Meets rigorous testing standards for reliability in demanding conditions
Related links
- Phoenix Contact DD31H Series Panel Feed Through Terminal Plug 3.81mm Pitch 2-Row, Crimp
- Phoenix Contact DD31H Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact DD31H 2 Series PCB Connector 3.81mm Pitch 2-Row, Crimp Termination
- Phoenix Contact D31H 2 Series PCB Connector 3.81mm Pitch 1-Row, Crimp Termination
- Phoenix Contact DD21H Series Panel Feed Through Terminal Plug 2.5mm Pitch 1-Row, Crimp
- Phoenix Contact DD32H Series Panel Feed Through Terminal Plug 5.08mm Pitch 1-Row, Crimp

