Phoenix Contact D31H 2 Series PCB Connector, 10-Contact, 3.81 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

MYR603.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR603.95MYR12.079

*price indicative

RS Stock No.:
483-671
Mfr. Part No.:
1340383
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

10

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

0°

Termination Type

Crimp

Colour

Black

Contact Gender

Male

Voltage

160V

Length

33.6mm

Series

D31H 2

Width

67mm

Standards/Approvals

UL Recognised

Depth

12.7mm

COO (Country of Origin):
CN
The Phoenix Contact Feed Through Connector offers a compact and efficient solution for connecting crimped conductors in large quantities, making it ideal for applications where space is limited. Designed with intuitive snap-in locking mechanisms, it ensures a secure connection, reducing the risk of accidental disconnection during use. The connector is suitable for a variety of electrical applications, with a nominal current rating of 8 A and a rated voltage of 160 V, providing robustness and reliability in demanding environments. Constructed from high-quality materials, this connector not only meets but exceeds industry safety standards, making it a trustworthy choice for engineers. Its versatility extends to various conductor cross-sections, ensuring compatibility with a wide range of wiring configurations. For ease of use, the product is packed in a cardboard box, designed for convenient handling and transport.

Compact design for space constrained applications

Snap in locking mechanism enhances connection security

Compatible with a range of conductor sizes for versatility

Manufactured to comply with DIN EN 61984 standards

Lightweight design facilitates easy installation

Durable materials ensure long lasting performance

Ideal for high volume production environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy