Phoenix Contact MSTBC Series PCB Connector, 14-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp

Subtotal (1 pack of 50 units)*

MYR1,453.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,453.16MYR29.063

*price indicative

RS Stock No.:
492-738
Mfr. Part No.:
1809394
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Contact Gender

Female

Voltage

320V

Width

80.77mm

Standards/Approvals

EU REACH SVHC, CHINA RoHS, VDE approval of drawings Approval ID: 40050648, cULus Recognised Approval ID: E60425-19930525, EU RoHS, CSA Approval ID: 13631

Depth

10.7mm

Length

25mm

Series

MSTBC

COO (Country of Origin):
PL
The Phoenix Contact PCB connector, part of the MSTBC 2.5/-STZFD series, is designed for effective and reliable connections in compact applications. Its sleek and green housing makes it both functional and aesthetically appealing. With a robust construction and a flexible crimp connection method, this connector ensures a secure and efficient interface for electronic components. The connector accommodates a wide range of conductor sizes, providing versatility for various installation requirements. Engineered for a nominal current of 12 A and rated voltage of 320 V, it is built to support demanding electrical applications effortlessly. Ideal for direct mounting on PCBs, the connector showcases exceptional performance and reliability in operational environments, ensuring a long service life and ease of use.

Designed for seamless integration into electronic systems

Facilitates the connection of large quantities of preassembled conductors

Locking type features a screw mechanism for secure attachment

Tightening torque specification of 0.3 Nm guarantees optimal connection strength

Packed in cardboard for responsible storage and transport

Complies with EU RoHS substance requirements, underscoring environmental responsibility

Provides an interlocking mechanism that enhances connection stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy