Phoenix Contact MVSTBW 2 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 50 units)*

MYR1,403.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR1,403.47MYR28.069

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
492-685
Mfr. Part No.:
1835300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Push-In

Termination Method

Socket

Series

MVSTBW 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 4 potentials, arranged in 1 row with 4 positions and 4 connections. Part of the MVSTBW 2.5/-STF product range, it has a 5 mm pitch for secure and efficient wiring.

Screwable flange for superior mechanical stability
Low temperature rise thanks to maximum contact force
Allows connection of two conductors

Related links