Phoenix Contact MVSTBW 2 Series PCB Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-836
- Mfr. Part No.:
- 1835423
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR5,398.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,398.07 | MYR107.961 |
*price indicative
- RS Stock No.:
- 483-836
- Mfr. Part No.:
- 1835423
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | -90° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 91.44mm | |
| Series | MVSTBW 2 | |
| Length | 26mm | |
| Depth | 26.03mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation -90° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 91.44mm | ||
Series MVSTBW 2 | ||
Length 26mm | ||
Depth 26.03mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 16 potentials, arranged in 1 row with 16 positions and 16 connections. Part of the MVSTBW 2.5/-STF product range, it has a 5 mm pitch for secure and efficient wiring.
Screwable flange for superior mechanical stability
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBW 2 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MVSTBW 2.5/16-STF-5.08 Series PCB Terminal Block 5.08 mm Pitch 1835041
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series 90° PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact 5/8-5 MKKDSN 1 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MVSTBW 2.5/8-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809843
- Phoenix Contact MVSTBW 2.5/6-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809827
