Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Push-In, 1-Row, Socket Termination

Subtotal (1 pack of 50 units)*

MYR1,391.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,391.35MYR27.827

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
567-420
Mfr. Part No.:
1900798
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Mounting Type

Push-In

Gender

Female

Termination Method

Socket

COO (Country of Origin):
DE

Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)


Rated power 1 / 16 W
Works with lead-free solder

The Phoenix Contact PCB Connector is designed to enhance your connectivity solutions with its reliable performance and innovative engineering. Crafted from high-quality materials, this connector ensures optimal electrical conductivity and longevity, making it ideal for various applications. Its compact design allows for easy integration into tight spaces, maintaining high durability while providing exceptional connectivity in demanding environments. With a nominal cross-section of 1.5 mm², it is suitable for various conductor sizes, ensuring versatility in installations.

Suitable for a range of conductor sizes for versatile applications
Screw connection method simplifies the assembly process
Complies with environmental regulations for greener solutions
Features a secure locking mechanism to enhance stability
Low temperature rise during operation improves safety and reliability

Related links