Phoenix Contact MCC Series PCB Connector, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-026
- Mfr. Part No.:
- 1852257
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR996.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR996.44 | MYR19.929 |
*price indicative
- RS Stock No.:
- 489-026
- Mfr. Part No.:
- 1852257
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | MCC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series MCC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector designed to provide reliable connectivity in various electronic applications. Engineered with precision, this connector boasts a compact design with a nominal cross-section of 1 mm², making it ideal for space-constrained environments while ensuring optimal performance. The product combines a robust engineering approach with high-quality materials, offering features like a 10-position connection and compatibility with crimp connections. Its striking green colour not only enhances visibility but also signifies its superior quality and durability. This connector is perfect for professional applications requiring efficiency and safety, making it a top choice for modern circuit designs. With a nominal current capacity of 8 A and a rated voltage of 160 V, it is well-equipped to handle demanding tasks.
Sleek and compact design optimises space within electronic assemblies
Offers efficient crimp connection for quick and secure installation
Designed for professional applications where reliability is paramount
Features a 10-position configuration, enhancing versatility in applications
Constructed with high-quality materials for extended lifespan
Provides excellent performance across a wide ambient temperature range
Ensures compatibility with COMBICON MC 1.5 connector systems
Minimal maintenance required due to durable construction
Related links
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC 1/..-STZF Series PCB Terminal Block 3.81 mm Pitch 1852406
- Phoenix Contact MCC 1/-STZ Series PCB Terminal Block 3.81 mm Pitch 1852273
- Phoenix Contact MCC 1/10-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852448
- Phoenix Contact MCC 1/8-STZ-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852231
