Phoenix Contact MCC Series PCB Connector, 11-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,089.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,089.53MYR21.791

*price indicative

RS Stock No.:
483-870
Mfr. Part No.:
1852260
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

3.81mm

Number of Rows

1

Series

MCC

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector represents the pinnacle of efficient electrical connectivity and ease of use. Designed for versatility and reliability, it facilitates seamless integration within your systems while maintaining high-performance standards. With a nominal cross section of 1 mm² and a robust socket connection, this connector is ideal for applications requiring dependable performance. Its compact design, featuring a pitch of 3.81 mm, makes it suitable for high-density setups, allowing manufacturers to optimise their board space without compromising on quality. This connector not only supports effective conductor management but also assures users of reliable connection methods, making it a must-have for professionals in the industry. Complemented by its user-friendly packaging and environmental compliance, this product is engineered to meet modern manufacturing needs while ensuring sustainability.

Ideal for connecting large quantities of preassembled conductors

Pull out aid reduces tensile force at the contact point

Low weight ensures minimal impact on overall assembly

Custom packaging facilitates easy handling and storage

Robust design ensures reliability in various ambient temperatures

Environmental compliance supports sustainable practices

Safe crimp connection method enhances user confidence

Compact dimensions improve space efficiency in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy