Phoenix Contact PT 1 Series PCB Connector, 14-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 483-826
- Mfr. Part No.:
- 1934984
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,499.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,499.72 | MYR49.994 |
*price indicative
- RS Stock No.:
- 483-826
- Mfr. Part No.:
- 1934984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 0° | |
| Colour | Green | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Depth | 11.4mm | |
| Length | 15mm | |
| Width | 70mm | |
| Series | PT 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 0° | ||
Colour Green | ||
Voltage 400V | ||
Contact Gender Female | ||
Depth 11.4mm | ||
Length 15mm | ||
Width 70mm | ||
Series PT 1 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector PT 1.5/14-PVH-5.0 is expertly designed for efficiency and reliability in various electronic applications. Engineered with a nominal cross section of 1.5 mm², this connector is perfect for high-performance connections, facilitating optimum current handling of up to 12 A. The compact design, featuring a 5 mm pitch, enables flexible placement on printed circuit boards. Crafted with a green housing, the connector not only stands out visually but also ensures a secure and durable connection with its screw connection mechanism, accommodating a variety of conductor sizes. Certified for safety and long-term operation, this connector is an ideal choice for both industrial and commercial use.
Designed for versatility in conductor connection
Robust construction ensures longevity and reliability
Adaptable to both horizontal and vertical conductor routing
Combines multiple positions easily for expanded functionality
Generates minimal heat during operation for increased safety
Meets international standards for electrical safety and performance
Related links
- Phoenix Contact PT 1 Series PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT 2 Series PCB Terminal Block 5 mm Pitch 1935899
- Phoenix Contact PT 1.5/14-PH-5.0 CLIP Series Pluggable Terminal Block 5 mm Pitch 1755855
- Phoenix Contact PT 1.5/14-PVH-5.0-A Series Pluggable Terminal Block 5 mm Pitch 1935132
- Phoenix Contact 0-H PT 1 Series 0° Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PT Series PCB PCB Terminal Block 5 mm Pitch, 1 Row
