Phoenix Contact MVSTBR Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-440
- Mfr. Part No.:
- 1912346
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-440
- Mfr. Part No.:
- 1912346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Depth | 26mm | |
| Width | 35mm | |
| Length | 12.6mm | |
| Series | MVSTBR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Depth 26mm | ||
Width 35mm | ||
Length 12.6mm | ||
Series MVSTBR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector represents a reliable and versatile solution designed for applications requiring robust performance and easy installation. Engineered to accommodate a nominal cross-section of 2.5 mm², this product ensures secure connections with its screw connection and tension sleeve method. The connector features seven positions, making it ideal for intricate wiring needs. With its striking green colour and compact dimensions, this connector seamlessly integrates into various systems while enhancing electrical efficiency. Built to withstand demanding conditions, it boasts excellent thermal stability and a broad operating temperature range. The connector is part of the well-regarded MVSTBR series, renowned for its strong performance and reliability in industrial applications, ensuring that you have the best components for your projects.
User-friendly installation ensures quick and easy setup
Includes integrated double steel spring for enhanced connection reliability
Constructed to minimise temperature rise under load for safety
Features a unique locking clip absence for streamlined connections
Complies with stringent RoHS and REACH regulations for environmental safety
Optimised for excellent conductivity with a low contact resistance
Supports a wide range of conductor sizes for versatile applications
Vibration resistant design ensures stability in dynamic operating conditions
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1726075
- Phoenix Contact MVSTBR Series PCB Terminal Block 5 mm Pitch 1835494
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
