Amphenol Industrial QT04AFI83V0000G Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

MYR1.64

Add to Basket
Select or type quantity
In Stock
  • Plus 1,920 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR1.64-
10 +MYR1.499%

*price indicative

RS Stock No.:
458-183
Mfr. Part No.:
QT04AFI83V0000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Mount Type

PCB

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

30V

Standards/Approvals

RoHS

Series

QT04AFI83V0000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy