Amphenol Industrial QT04ADP83V0000G Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 458-177
- Mfr. Part No.:
- QT04ADP83V0000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR1.50
View bulk pricing optionsSubtotal (1 unit)*
MYR1.64
FREE delivery for orders over RM 150.00
In Stock
- 1,025 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.64 | - |
| 10 + | MYR1.49 | MYR1.50 |
*price indicative
- RS Stock No.:
- 458-177
- Mfr. Part No.:
- QT04ADP83V0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 30V | |
| Series | QT04ADP83V0000G | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 30V | ||
Series QT04ADP83V0000G | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT04ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0401550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0400500000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
