WAGO 257 Series PCB Connector, 12-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-378
- Mfr. Part No.:
- 257-412
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR672.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR672.16 | MYR33.608 |
*price indicative
- RS Stock No.:
- 225-378
- Mfr. Part No.:
- 257-412
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block offers an exceptional combination of functionality and ease of use. Designed with push button actuation, it simplifies in the field wiring, allowing for swift and tool free operation. The CAGE CLAMP connection technology ensures a secure and reliable electrical connection, while its compact dimensions and versatile pin spacing make it ideal for various applications. With a robust construction using high quality materials, it withstands demanding conditions and achieves compliance with rigorous international standards, ensuring long lasting performance.
Push button actuation enhances ease of use
Compatible with a variety of conductor sizes
Whether for professional or DIY applications reliability is ensured
Constructed with high quality materials for durability
Compact design fits various installations effortlessly
Multiple levels of approval for safety and compliance
Compatible with a variety of conductor sizes
Whether for professional or DIY applications reliability is ensured
Constructed with high quality materials for durability
Compact design fits various installations effortlessly
Multiple levels of approval for safety and compliance
Related links
- WAGO 257 Series PCB Connector 5 / 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

