WAGO 257 Series PCB Connector, 6-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-039
- Mfr. Part No.:
- 257-406
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
MYR1,209.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,209.24 | MYR34.55 |
*price indicative
- RS Stock No.:
- 221-039
- Mfr. Part No.:
- 257-406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is an innovative connection solution designed for efficient and reliable performance in various applications. Featuring a robust CAGE CLAMP connection technology, this terminal block ensures secure conductor connections while offering user friendly push button actuation for effortless operation. Designed with a modular approach, it accommodates various conductor cross sections, making it versatile for different wiring needs.
Compatible with varied conductor types providing flexibility
Optimised for in the field wiring simplifying electrical tasks
Constructed from high quality materials for superior longevity
Designed to meet stringent international safety standards
Allows for metric and inch pin spacing adjustments
Environmentally compliant supporting sustainable practices
Optimised for in the field wiring simplifying electrical tasks
Constructed from high quality materials for superior longevity
Designed to meet stringent international safety standards
Allows for metric and inch pin spacing adjustments
Environmentally compliant supporting sustainable practices
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5 / 7.62mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination

