WAGO 257 Series PCB Connector, 6-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 20 units)*

MYR383.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR383.04MYR19.152

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-156
Mfr. Part No.:
257-656
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block revolutionises connectivity with its ingenious push button design and advanced CAGE CLAMP technology. Engineered for optimal performance, this terminal block accommodates a variety of wire sizes and ensures secure connections with minimal effort. Ideal for both in the field wiring and intricate PCB layouts, its innovative construction facilitates easy manipulation, thus enhancing operational efficiency. The lightweight and compact design, coupled with a sleek grey finish, makes it an aesthetically pleasing choice for any project.

Incorporates multiple poles for extensive connectivity options
Includes a temperature range suitable for a variety of environmental conditions
Made with high quality materials ensuring durability and reliability
Supports quick insertion and removal of conductors saving valuable time
Meets stringent compliance standards for enhanced safety and performance
Supplied with a range of accessories for full customisation
Designed for seamless integration with existing PCB designs

Related links