WAGO 257 Series PCB Connector, 12-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 10 units)*

MYR2,515.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,515.47MYR251.547

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
220-911
Mfr. Part No.:
257-512
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block exemplifies cutting edge design and functionality, delivering exceptional ease of use with its push button actuation mechanism. Tailored for electrical connection with a robust CAGE CLAMP technology, it accommodates a variety of conductor sizes, ensuring versatile integration within diverse applications. Engineered for reliability, this terminal block offers fixed connections with a compact footprint, making it ideal for space constrained environments.

Suitable for both solid and fine stranded conductors
Designed to accommodate quick wiring adjustments in the field
Features a temperature range suitable for harsh environments
Constructed from durable polyamide ensuring long lasting performance
Offers a streamlined design for easy integration into PCB layouts
Compliant with multiple international electrical standards
Lightweight yet sturdy providing reliable support across various applications
Incorporates a straightforward installation process minimising downtime

Related links