WAGO 257 Series PCB Connector, 8-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-261
- Mfr. Part No.:
- 257-508
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR480.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR480.64 | MYR24.032 |
*price indicative
- RS Stock No.:
- 225-261
- Mfr. Part No.:
- 257-508
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block seamlessly integrates push button technology with CAGE CLAMP connection, allowing for effortless in the field wiring. Designed with an innovative approach, the product features an 8 pole configuration with a unique commoning option, making it suitable for a wide range of applications. Users will appreciate the tool free operation, which significantly reduces installation time and effort, whilst the high quality materials ensure long lasting performance, even in challenging environmental conditions.
Constructed from high quality materials ensuring durability and longevity
Available in multiple pole configurations to meet diverse project requirements
Engineered for easy integration into existing systems with minimal adaptation
Designed for operational efficiency reducing the need for additional tools during installation
Compliance with environmental regulations enhances its appeal for eco conscious consumers
Available in multiple pole configurations to meet diverse project requirements
Engineered for easy integration into existing systems with minimal adaptation
Designed for operational efficiency reducing the need for additional tools during installation
Compliance with environmental regulations enhances its appeal for eco conscious consumers
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push In Termination

