WAGO 257 Series PCB Connector, 8-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 20 units)*

MYR480.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR480.64MYR24.032

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-264
Mfr. Part No.:
257-558
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for seamless integration, featuring a push button actuation mechanism for effortless connection and disconnection. Ideal for modular circuit applications, it boasts a robust CAGE CLAMP connection technology that accommodates a wide range of conductor sizes, ensuring secure and reliable performance. Constructed from high quality materials, this terminal block is equipped to withstand extreme environmental conditions, making it a reliable choice for various electrical assemblies.

Manufactured from durable polyamide to withstand harsh environments
Features a compact design that optimises space on printed circuit boards
Complies with industry standards for safety and reliability
Available in various pole configurations to suit multiple applications
Designed for straightforward installation with clear markings for ease of use

Related links