WAGO 254 Series PCB Connector, 12-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

MYR249.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR249.53MYR24.953

*price indicative

RS Stock No.:
225-106
Mfr. Part No.:
254-562
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push Wire

Colour

Grey

Voltage

50V

Series

254

Width

91.5mm

Standards/Approvals

No

Depth

13.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block revolutionises connectivity with its innovative PUSH WIRE technology, designed for quick and reliable connections. Ideal for dense PCB layouts, it boasts a unique pin spacing of 7.5/7.62 mm, allowing for a compact design while accommodating up to 12 poles. The sleek grey housing not only provides durability but also ensures compatibility with various conductor sizes, making it a versatile choice for multiple applications.

Durable polyamide housing showcases excellent resistance to high temperatures

Meets stringent international standards for safety and performance

Supports a variety of pole numbers and colour configurations for customisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy