WAGO 254 Series PCB Connector, 2-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
- RS Stock No.:
- 221-170
- Mfr. Part No.:
- 254-552
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
MYR336.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR336.26 | MYR4.804 |
*price indicative
- RS Stock No.:
- 221-170
- Mfr. Part No.:
- 254-552
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a versatile solution for efficient electrical connectivity in compact spaces. Designed with a unique PUSH WIRE termination, it provides simple and reliable connection options for both solid and ferruled conductors. With a pin spacing of 7.5/7.62 mm, it aims to conserve valuable PCB real estate while ensuring a robust electrical performance.
Made from high quality materials including polyamide for enhanced durability
Meets international approval standards for use across multiple regions
Includes environmental compliance ensuring sustainable practices in manufacturing
Available in various colours and configurations to suit diverse applications
Meets international approval standards for use across multiple regions
Includes environmental compliance ensuring sustainable practices in manufacturing
Available in various colours and configurations to suit diverse applications
Related links
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 2-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination

