WAGO 257 Series PCB Connector, 36-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-399
- Mfr. Part No.:
- 257-436
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
MYR488.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR488.50 | MYR97.70 |
*price indicative
- RS Stock No.:
- 225-399
- Mfr. Part No.:
- 257-436
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block features an innovative push button mechanism combined with CAGE CLAMP technology, designed to simplify connections in tight spaces. Constructed with premium polyamide material, this product guarantees exceptional durability and resistance to high temperatures, making it suitable for demanding environments. The compact design allows for effective use of space, while multiple connection options enhance versatility and facilitate quick installations.
Compatible with various conductor sizes to meet different application needs
Designed for tool free operation enhancing efficiency during setup
Available in multiple colour options to personalise installations
Supports a wide temperature range for use in diverse environments
Equipped with approvals for marine applications extending usability
Marking options available for easy identification and organisation
Designed for tool free operation enhancing efficiency during setup
Available in multiple colour options to personalise installations
Supports a wide temperature range for use in diverse environments
Equipped with approvals for marine applications extending usability
Marking options available for easy identification and organisation
Related links
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination

