WAGO 257 Series PCB Connector, 8-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-360
- Mfr. Part No.:
- 257-658
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
MYR371.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR371.56 | MYR24.771 |
*price indicative
- RS Stock No.:
- 225-360
- Mfr. Part No.:
- 257-658
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block with a push button mechanism is designed for efficient connections in compact spaces. Featuring CAGE CLAMP technology, it allows for easy, tool free operation, making it ideally suited for in field wiring. The robust design, compliant with international standards, ensures reliability and durability under various conditions. Additional versatility is offered through mixed colour connector strips, catering to streamlined circuit organisation.
Robust design ensures long lasting performance in demanding environments
Mixed colour variant availability supports efficient circuit management
Lightweight body eases installation without compromising strength
Self cleaning contacts enhance conductivity and reliability
Ideal for high density applications with limited space
Mixed colour variant availability supports efficient circuit management
Lightweight body eases installation without compromising strength
Self cleaning contacts enhance conductivity and reliability
Ideal for high density applications with limited space
Related links
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination

