WAGO 234 Series PCB Terminal Block, 24-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-348
- Mfr. Part No.:
- 234-224
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
MYR1,701.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,701.58 | MYR85.079 |
*price indicative
- RS Stock No.:
- 225-348
- Mfr. Part No.:
- 234-224
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is designed for seamless connectivity and robust performance in various applications. Featuring a 24 pole configuration and CAGE CLAMP connection technology, it allows for tool free operation, making installations quicker and easier. With a durable construction from high quality materials, it ensures long lasting reliability and stability even in demanding environments. Its versatile design accommodates solid and fine stranded conductors, providing exceptional adaptability for various wiring needs.
Tool free operation enhances efficiency during installation
Push button actuation simplifies user interactions
Accommodates a wide range of conductor sizes for flexibility
Compact design maximises space on your PCB
Built to withstand extreme temperature ranges for added durability
Complies with various international standards ensuring global acceptance
Lightweight construction aids in reducing the overall weight of the assembly
Push button actuation simplifies user interactions
Accommodates a wide range of conductor sizes for flexibility
Compact design maximises space on your PCB
Built to withstand extreme temperature ranges for added durability
Complies with various international standards ensuring global acceptance
Lightweight construction aids in reducing the overall weight of the assembly
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination

