WAGO 234 Series PCB Terminal Block, 6-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 221-417
- Mfr. Part No.:
- 234-206
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
MYR1,551.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,551.96 | MYR22.171 |
*price indicative
- RS Stock No.:
- 221-417
- Mfr. Part No.:
- 234-206
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation revolutionises interconnections on printed circuit boards. Designed with convenience in mind, this terminal block features CAGE CLAMP technology that ensures a reliable connection while allowing for effortless operation without the need for tools. Its compact design ensures compatibility in space constrained applications, while the six pole configuration and solid design cater to various electrical requirements.
Designed for tool free operation enhances user convenience
Rated for high mechanical stability to withstand industrial conditions
Robust construction complies with rigorous industry standards
Suitable for direct marking and easy identification
Lightweight design supports easy handling and installation
Rated for high mechanical stability to withstand industrial conditions
Robust construction complies with rigorous industry standards
Suitable for direct marking and easy identification
Lightweight design supports easy handling and installation
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination

