WAGO 234 Series PCB Terminal Block, 3-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 130 units)*

MYR980.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR980.69MYR7.544

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-125
Mfr. Part No.:
234-203
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

2.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

234

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for maximum efficiency in electrical connections, featuring push button actuation with CAGE CLAMP technology. Made from durable polyamide and compliant with various international standards, this product is engineered for reliability, making it an ideal choice for both professional and DIY applications.

Meets multiple compliance standards ensuring safety and reliability in various applications
Versatile with different connection types suitable for a range of conductor sizes
Offers high mechanical stability thanks to secure double solder pins
Environmental compliance contributes to sustainable electronics manufacturing

Related links