WAGO 234 Series PCB Terminal Block, 2-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 221-224
- Mfr. Part No.:
- 234-202
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR599.86
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR599.86 | MYR5.999 |
*price indicative
- RS Stock No.:
- 221-224
- Mfr. Part No.:
- 234-202
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block delivers exceptional reliability and ease of use with its push button actuation technology. Engineered for optimal performance, it features the renowned CAGE CLAMP connection, ensuring solid contact and mechanical stability. Designed to accommodate a range of conductor sizes, it excels in both flexibility and functionality, making it a preferred choice for various applications. The lightweight yet durable construction, along with its grey colour, provides a sophisticated yet practical appearance, suitable for any project.
Enhanced user interface with tool free operation
Optimised for high reliability during in the field wiring
Streamlined solid and fine stranded conductor connections
Compact design fits seamlessly onto any PCB layout
Variety of pole numbers and colour customisations available
Extensive environmental compliance with RoHS standards
Double solder pins ensure added mechanical stability
Flexible conductor connection direction maximises installation options
Comprehensive regulatory approvals for peace of mind
Optimised for high reliability during in the field wiring
Streamlined solid and fine stranded conductor connections
Compact design fits seamlessly onto any PCB layout
Variety of pole numbers and colour customisations available
Extensive environmental compliance with RoHS standards
Double solder pins ensure added mechanical stability
Flexible conductor connection direction maximises installation options
Comprehensive regulatory approvals for peace of mind
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination

