WAGO 257 Series PCB Connector, 24-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination

Subtotal (1 box of 5 units)*

MYR363.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR363.27MYR72.654

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-285
Mfr. Part No.:
257-624
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Pitch

10/10.16mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Button

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block with push buttons is a cutting edge solution engineered for optimal field wiring. This versatile block features a CAGE CLAMP connection technology, allowing for effortless actuator operation without the need for tools. Its compact design, complemented by tailored metric and inch pin spacing, makes it suitable for various applications. The grey colour finish and durable polyamide construction not only provide aesthetic appeal but also ensure longevity and reliability, even in demanding environments.

Offers mixed colour connector strips for enhanced identification
Robust construction materials ensure durability in challenging environments
Accommodates a wide range of conductor sizes for flexibility in installations
Ex approval options enhance safety for potentially hazardous environments
Configurable options for tailored solutions to meet specific project needs

Related links