WAGO 255 Series PCB Connector, 24-Contact, 10.16 mm Pitch, 1 Row, 255-624

Subtotal (1 box of 5 units)*

MYR315.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR315.39MYR63.078

*price indicative

RS Stock No.:
225-396
Mfr. Part No.:
255-624
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Series

255

Standards/Approvals

No

Width

242.9mm

Depth

18.3mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block exemplifies the perfect blend of innovation and practicality. Designed for seamless connectivity, it incorporates push button functionality alongside the renowned CAGE CLAMP technology. The terminal is engineered for efficient in field wiring, ensuring tool free operation and optimised performance across various environments. Its adaptability to both metric and inch pin spacing further enhances installation flexibility, making it a versatile choice for any project.

Offers a flexible pole configuration to suit various operational requirements

Constructed from high quality polyamide for enhanced durability and reliability

Capable of accommodating a wide range of conductor sizes and types

Compliant with stringent RoHS standards ensuring environmental safety

Backed by extensive approvals to guarantee adherence to industry standards

Supports multiple connection types enhancing versatility for different configurations

Related links