WAGO 250 Series PCB Connector, 24-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 10 units)*

MYR348.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR348.05MYR34.805

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
225-242
Mfr. Part No.:
250-124/000-012
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is expertly designed for efficient and reliable wiring solutions in electronic applications. Featuring push in terminations and a robust CAGE CLAMP design, this terminal block accommodates solid and ferruled conductors with ease. Its 24 pole configuration allows for a versatile range of connectivity options, catering to various project needs. Enhanced by a striking orange colour, this component not only ensures visual clarity but also facilitates quick identification in complex setups.

Compact design optimises space within PCB assemblies
High quality polyamide construction for durability
Custom colour combinations available for tailored projects
Rated for high temperatures and diverse environmental conditions
Meets stringent RoHS compliance standards for eco friendliness

Related links