WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-124/000-006

Subtotal (1 box of 10 units)*

MYR365.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR365.55MYR36.555

*price indicative

RS Stock No.:
225-249
Mfr. Part No.:
250-124/000-006
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Blue

Voltage

160V

Standards/Approvals

No

Series

250

Width

85.5mm

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a cutting edge connectivity solution ideal for a variety of applications. Designed with push in CAGE CLAMP technology, it simplifies the wiring process, accommodating solid and fine stranded conductors seamlessly. Its compact design includes 24 poles with a pin spacing of 3.5 mm, ensuring space efficient layout on your printed circuit boards.

Customisable colour combinations support diverse application needs

Excellent thermal endurance ensures reliability under extreme conditions

Direct marking options provide easy identification for maintenance

Robust construction using high quality materials guarantees longevity

Smooth operation of push buttons facilitates convenient wiring

Standardised pin arrangement maintains compatibility across devices

Related links